Cart

TL431AIYDT

ST TL431AIYDT

image shown is a representation only

ST

ADJ V-REF 2,5-36V 1,0% SO8
Supplier: STMicroelectronics
Matchcode: TL431AIYDT
Rutronik No.: ICSPR8732
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.0909 $
227.25 $

Prices

2,500 0.0909 $
5,000 0.0901 $
7,500 0.0894 $
10,000 0.0886 $
20,000 0.0879 $

ADJ V-REF 2,5-36V 1,0% SO8 Description

Programmable Voltage Reference

Parameter

V out
36 V
Top(min)
-40 °C
Top(max)
105 °C
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?