Cart

TL431AIDT

ST TL431AIDT

image shown is a representation only

ST

ADJ V-REF 2,5-36V 1,0% SO8
Supplier: STMicroelectronics
Matchcode: TL431AIDT
Rutronik No.: STVREF1031
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.0428 $
107.00 $

Prices

2,500 0.0428 $
5,000 0.0385 $
7,500 0.0382 $
15,000 0.0378 $
30,000 0.0371 $

Parameter

V out
36 V
Top(min)
-40 °C
Top(max)
105 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?