Cart

TL431ACZ-AP

ST TL431ACZ-AP

image shown is a representation only

ST

ADJ V-REF 2,5-36V 1,0% TO92 FL
Supplier: STMicroelectronics
Matchcode: TL431ACZ-AP
Rutronik No.: ICSPR8266
Unit Pack: 2000
MOQ: 18000
package: TO92
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0518 $
932.40 $

Prices

18,000 0.0518 $
50,000 0.0499 $

ADJ V-REF 2,5-36V 1,0% TO92 FL Description

Programmable Voltage Reference

Parameter

U(cc)max
36 V
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Package
TO92
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?