Cart

TL431ACL3T

ST TL431ACL3T

image shown is a representation only

ST

ADJ V-REF 2,5-36V 1,0% SOT23-3
Supplier: STMicroelectronics
Matchcode: TL431ACL3T
Rutronik No.: ICREF1202
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
On request
0.0478 $
286.80 $

Prices

6,000 0.0478 $
12,000 0.0462 $
24,000 0.045 $

ADJ V-REF 2,5-36V 1,0% SOT23-3 Description

Programmable Voltage Reference

Parameter

Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Footprint
8 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?