Cart

TL431ACDT

ST TL431ACDT

image shown is a representation only

ST

ADJ V-REF 2,5-36V 1,0% SO8 PD
Supplier: STMicroelectronics
Matchcode: TL431ACDT
Rutronik No.: ICREF1169
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.0758 $
189.50 $

Prices

2,500 0.0758 $
5,000 0.0543 $
7,500 0.0501 $
12,500 0.0489 $
15,000 0.0476 $

Parameter

Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?