Cart

TL431ACDT

ST TL431ACDT

image shown is a representation only

ST

ADJ V-REF 2,5-36V 1,0% SO8
Supplier: STMicroelectronics
Matchcode: TL431ACDT
Rutronik No.: ICSPR8267
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.0488 $
122.00 $

Prices

2,500 0.0488 $
5,000 0.0483 $
7,500 0.0479 $
12,500 0.0475 $
17,500 0.0471 $

ADJ V-REF 2,5-36V 1,0% SO8 Description

Programmable Voltage Reference

Parameter

V out
36 V
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?