Cart

TL1431AIDT

ST TL1431AIDT

image shown is a representation only

ST

ADJ V-REF 2,5-36V 0,25% SO8
Supplier: STMicroelectronics
Matchcode: TL1431AIDT
Rutronik No.: ICSPR8261
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.2061 $
1,030.50 $

Prices

5,000 0.2061 $
10,000 0.2014 $
15,000 0.1967 $
20,000 0.1932 $

ADJ V-REF 2,5-36V 0,25% SO8 Description

Programmable Voltage Reference

Parameter

V out
36 V
Top(min)
-40 °C
Top(max)
105 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?