Cart

TL1431ACDT

ST TL1431ACDT

image shown is a representation only

ST

ADJ V-REF 2,5-36V 0,25% SO8
Supplier: STMicroelectronics
Matchcode: TL1431ACDT
Rutronik No.: ICSPR8239
Unit Pack: 2500
MOQ: 7500
package: SO8
Packaging: REEL
On request
0.1032 $
774.00 $

Prices

7,500 0.1032 $
22,500 0.1023 $

ADJ V-REF 2,5-36V 0,25% SO8 Description

Programmable Voltage Reference

Parameter

V out
36 V
Top(min)
-20 °C
Top(max)
70 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?