Cart

TL084IDT

ST TL084IDT

image shown is a representation only

ST

4xOP 4MHz 16V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TL084IDT
Rutronik No.: ICOP7382
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
In Stock
0.1181 $
295.25 $

Prices

2,500 0.1181 $
5,000 0.1159 $
7,500 0.1149 $
15,000 0.1138 $
22,500 0.1116 $

Parameter

Channels
No
Optimisation
No
R2R
4
Shutdown
16
GBW
3 MHz
Slew rate
20 V/µs
Input offset
10 mV
Input bias
15 pA
Offset drift
1400 µV/°C
Noise
40 nV/rtHz
Vcc(min)
6 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?