Cart

TL082IYDT

ST TL082IYDT

image shown is a representation only

ST

2xOP 4MHz 16V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TL082IYDT
Rutronik No.: ICOP6879
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1991 $
995.50 $

Prices

5,000 0.1991 $
10,000 0.189 $
50,000 0.1822 $

2xOP 4MHz 16V/µs SO8 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
2
R2R
No
Shutdown
No
GBW
4 MHz
Slew rate
16 V/µs
Input offset
3 mV
Input bias
20 pA
Offset drift
10 µV/°C
Noise
15 nV/rtHz
Icc/ Channel
1400 µA
Output current
40 mA
Vcc(min)
6 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?