Cart

TL082IPT

ST TL082IPT

image shown is a representation only

ST

2xOP 4MHz 16V/µs TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: TL082IPT
Rutronik No.: ICOP5914
Unit Pack: 4000
MOQ: 8000
package: TSSOP8
Packaging: REEL
Topseller
On request
0.1626 $
1,300.80 $

Prices

8,000 0.1626 $
16,000 0.16 $
24,000 0.1535 $
40,000 0.1483 $

2xOP 4MHz 16V/µs TSSOP8 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
2
Optimisation
HighSpeed
R2R
No
Shutdown
No
GBW
4 MHz
Slew rate
16 V/µs
Input offset
3 mV
Input bias
20000 pA
Offset drift
10 µV/°C
Noise
15 nV/rtHz
Icc/ Channel
1400 µA
Output current
40 mA
Vcc(min)
3 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
19.2 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?