Cart

TL082CDT

ST

2xOP 4MHz 16V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TL082CDT
Rutronik No.: ICOP7361
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Topseller
Soon available
0.07 $
175.00 $

2xOP 4MHz 16V/µs SO8 _SMD Description

JFET inputs, low input bias current

Parameter

Slew rate
16 V/µs
Channels
2
Optimisation
HighSpeed
R2R
No
Vcc(min)
6 V
Shutdown
No
Vcc(max)
36 V
GBW
4 MHz
Automotive
NO
Top(max)
70 °C
Input offset
3 mV
Noise
15 nV/rtHz
Input bias
20 pA
Offset drift
10 µV/°C
Icc/ Channel
1400 µA
Output current
40 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?