Cart

TL082CDT

ST TL082CDT

image shown is a representation only

ST

2xOP 4MHz 16V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TL082CDT
Rutronik No.: ICOP4969
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0914 $
228.50 $

Prices

2,500 0.0914 $
10,000 0.0866 $
50,000 0.0836 $

2xOP 4MHz 16V/µs SO8 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
2
Package
SO8
Top(max)
70 °C
GBW
4 MHz
Vcc(max)
36 V
Icc/Channel
1400 µA
Input offset
3 mV
Input bias
20 pA
Noise
15 nV/rtHz
Automotive
NO
Slew rate
16 V/µs
Optimisation
HighSpeed
Technology
JFET
R2R
No
Shutdown
No
Offset drift
10 µV/°C
Output current
40 mA
Vcc(min)
6 V
Top(min)
0 °C
Mounting
SMD
Footprint
29.4 mm²
Category
Std.Linear
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Morocco
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?