Cart

TL082BIYDT

ST TL082BIYDT

image shown is a representation only

ST

2xOP 4MHz 16V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TL082BIYDT
Rutronik No.: ICOP6878
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.2617 $
1,308.50 $

Prices

5,000 0.2617 $
10,000 0.2575 $
15,000 0.2471 $
20,000 0.2387 $

2xOP 4MHz 16V/µs SO8 _SMD Description

JFET inputs, low input bias current

Parameter

Slew rate
16 V/µs
Channels
2
Package
SO8
R2R
No
Vcc(min)
6 V
Shutdown
No
Vcc(max)
36 V
GBW
4 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
105 °C
Input offset
1 mV
Noise
15 nV/rtHz
Input bias
20 pA
Offset drift
10 µV/°C
Icc/ Channel
1400 µA
Output current
40 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?