Cart

TL074IDT

ST TL074IDT

image shown is a representation only

ST

4xOP 3MHz 16V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TL074IDT
Rutronik No.: ICOP7532
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
In Stock
0.094 $
235.00 $

Parameter

Package
SO14
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?