- Home
- Semiconductors
- Standard Amplifier
- STMicroelectronics Standard Amplifier
image shown is a representation only

4xOP 3MHz 16V/µs SO14 _SMD
Supplier:
STMicroelectronics
Matchcode:
TL074CDT
Rutronik No.:
ICOP7381
Unit Pack: 2500
MOQ: 10000
package: SO14
Packaging: REEL
- Channels
-
No
- Optimisation
-
No
- R2R
-
3
- Shutdown
-
16
- GBW
-
3 MHz
- Slew rate
-
30 V/µs
- Input offset
-
10 mV
- Input bias
-
15 pA
- Offset drift
-
1400 µV/°C
- Noise
-
60 nV/rtHz
- Vcc(min)
-
3 V
- Vcc(max)
-
36 V
- Top(min)
-
0 °C
- Top(max)
-
70 °C
- Mounting
-
SMD
- Footprint
-
49.59 mm²
- Automotive
-
NO
- Package
-
SO14
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
4xOP 4MHz 16V/µs SO14 _SMD
package:
SO14
Packaging:
REEL
4xOP 4MHz 16V/µs TSSOP14 _SMD
package:
TSSOP14
Packaging:
REEL
Topseller
2xOP 1.1MHz 0,6V/µs...
package:
MiniSO8
Packaging:
REEL
2xOP 1.1MHz 0,6V/µs TSSOP8...
package:
TSSOP8
Packaging:
REEL
2xOP 1.1MHz 0.6V/µs...
package:
MiniSO8
Packaging:
REEL
Topseller
2xOP 1.1MHz 0.6V/µs TSSOP8...
package:
TSSOP8
Packaging:
REEL
Topseller
2xOP 1.1MHz 0,6V/µs SO8 _SMD
package:
SO8
Packaging:
REEL
Topseller
4xOP 3.5MHz 5.5V/µs...
package:
TSSOP14
Packaging:
REEL
1xOP 0.8MHz 0.4V/us...
Packaging:
REEL
Topseller
1xOP 1.2MHz 1.2V/µs...
package:
SOT23-5
Packaging:
REEL
Previous
Next