Cart

TL074CDT

ST TL074CDT

image shown is a representation only

ST

4xOP 3MHz 16V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TL074CDT
Rutronik No.: ICOP5867
Unit Pack: 2500
MOQ: 10000
package: SO14
Packaging: REEL
On request
0.1184 $
1,184.00 $

Prices

10,000 0.1184 $
20,000 0.1144 $

4xOP 3MHz 16V/µs SO14 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
4
Optimisation
HighSpeed
R2R
No
Shutdown
No
GBW
3 MHz
Slew rate
16 V/µs
Input offset
3 mV
Input bias
30 pA
Offset drift
10 µV/°C
Noise
15 nV/rtHz
Icc/ Channel
1400 µA
Output current
60 mA
Vcc(min)
3 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?