Cart

TL072IDT

ST TL072IDT

image shown is a representation only

ST

2xOP 4MHz 16V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TL072IDT
Rutronik No.: ICOP5845
Unit Pack: 2500
MOQ: 7500
package: SO8
Packaging: REEL
Topseller
On request
0.1321 $
990.75 $

Prices

7,500 0.1321 $
15,000 0.1245 $
22,500 0.1178 $

2xOP 4MHz 16V/µs SO8 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
2
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
4 MHz
Slew rate
16 V/µs
Input offset
3 mV
Input bias
20 pA
Offset drift
10 µV/°C
Noise
15 nV/rtHz
Icc/ Channel
1400 µA
Output current
60 mA
Vcc(min)
3 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?