Cart

TL072ACDT

ST TL072ACDT

image shown is a representation only

ST

2xOP 4MHz 16V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TL072ACDT
Rutronik No.: ICOP7015
Unit Pack: 2500
MOQ: 7500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1619 $
1,214.25 $

Prices

7,500 0.1619 $
10,000 0.1536 $
50,000 0.1482 $

2xOP 4MHz 16V/µs SO8 _SMD Description

JFET inputs, low input bias current

Parameter

Slew rate
16 V/µs
Channels
2
Package
SO8
Optimisation
LowNoise
R2R
No
Vcc(min)
3 V
Shutdown
No
Vcc(max)
36 V
GBW
4 MHz
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Input offset
3 mV
Noise
15 nV/rtHz
Input bias
20 pA
Offset drift
10 µV/°C
Icc/ Channel
1400 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?