Cart

TL064IDT

ST TL064IDT

image shown is a representation only

ST

4xOP 1MHz 3.5V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TL064IDT
Rutronik No.: ICOP7531
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
In Stock
0.1229 $
307.25 $

Prices

2,500 0.1229 $
5,000 0.1207 $
7,500 0.1195 $
15,000 0.1184 $
22,500 0.1162 $

Parameter

Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?