Cart

TL062IDT

ST TL062IDT

image shown is a representation only

ST

2xOP 1MHz 3.5V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TL062IDT
Rutronik No.: ICOP7530
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
On request
On request

Parameter

Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?