TL062CDT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TL062CDT
Rutronik No.: ICOP7496
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
Parameter
- Automotive
- NO
- Package
- SO8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 40 weeks