Cart

TL062CDT

ST TL062CDT

image shown is a representation only

ST

2xOP 1MHz 3,5V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TL062CDT
Rutronik No.: ICOP5000
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
0.1157 $
289.25 $

Prices

2,500 0.1157 $
5,000 0.1103 $
7,500 0.1065 $
10,000 0.1003 $
20,000 0.0949 $

2xOP 1MHz 3,5V/µs SO8 _SMD Description

JFET inputs, low input bias current

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1 MHz
Slew rate
3.5 V/µs
Input offset
3 mV
Input bias
30 pA
Offset drift
10 µV/°C
Noise
42 nV/rtHz
Vcc(min)
6 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?