Cart

TIP36C

ST TIP36C

image shown is a representation only

ST

PNP TRANSISTOR 100V 25A TO247
Supplier: STMicroelectronics
Matchcode: TIP36C
Rutronik No.: TDSTD3902
Unit Pack: 30
MOQ: 1800
package: TO247
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6754 $
1,215.72 $

PNP TRANSISTOR 100V 25A TO247 Description

Complementary power transistors

Parameter

Package
TO247
Polarisation
PNP
I(C)
25 A
V(CEO)
100 V
Current gain
25
P(tot)
125 W
V(CBO)
100 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?