Cart

TIP31C

ST TIP31C

image shown is a representation only

ST

NPN TRANS.100V 3A 40W TO220
Supplier: STMicroelectronics
Matchcode: TIP31C
Rutronik No.: TDSTD6986
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.338 $
16.90 $

Prices

50 0.338 $
150 0.3143 $
250 0.2991 $
550 0.2704 $
1,000 0.2484 $

NPN TRANS.100V 3A 40W TO220 Description

COMPLEMENTARY SILICON POWER TRANSISTORS

Parameter

Package
TO220
Polarisation
NPN
I(C)
3 A
V(CEO)
100 V
Current gain
50
P(tot)
40 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?