Cart

TIP142

ST TIP142

image shown is a representation only

ST

NPN DARLING.100V 10A 125W TO247
Supplier: STMicroelectronics
Matchcode: TIP142
Rutronik No.: TDSTD3880
Unit Pack: 30
MOQ: 1800
package: TO247
Packaging: TUBE
On request
0.9128 $
1,643.04 $

NPN DARLING.100V 10A 125W TO247 Description

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS

Parameter

Package
TO247
Polarisation
NPN
I(C)
15 A
V(CEO)
100 V
Current gain
1000
P(tot)
90 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?