Cart

TIP127

ST TIP127

image shown is a representation only

ST

PNP DARLINGTON 100V 5A TO220
Supplier: STMicroelectronics
Matchcode: TIP127
Rutronik No.: TDSTD8851
Unit Pack: 1
MOQ: 6000
package: TO220
Packaging: TUBE
On request
0.2678 $
1,606.80 $

Parameter

Package
TO220
Polarisation
PNP
I(C)
5 A
V(CEO)
100 V
Current gain
1000
P(tot)
65 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?