Cart

TIP125

ST TIP125

image shown is a representation only

ST

PNP DARLINGTON 60V 5A TO220
Supplier: STMicroelectronics
Matchcode: TIP125
Rutronik No.: TDSTD8536
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.353 $
17.65 $

Prices

50 0.353 $
150 0.3283 $
250 0.3124 $
500 0.2824 $
1,100 0.2595 $

PNP DARLINGTON 60V 5A TO220 Description

Complementary power Darlington transistors

Parameter

Package
TO220
Polarisation
PNP
I(C)
5 A
V(CEO)
60 V
Current gain
1000
P(tot)
65 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?