Cart

TIP122

ST TIP122

image shown is a representation only

ST

NPN DARLINGTON 100V 5A TO220
Supplier: STMicroelectronics
Matchcode: TIP122
Rutronik No.: TDSTD3873
Unit Pack: 50
MOQ: 5000
package: TO220
Packaging: TUBE
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3056 $
1,528.00 $
Article with this quantity is not orderable.

NPN DARLINGTON 100V 5A TO220 Description

CComplementary power Darlington transistors

Parameter

Package
TO220
Polarisation
NPN
I(C)
5 A
V(CEO)
100 V
Current gain
1000
P(tot)
65 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?