Cart

TIP121

ST TIP121

image shown is a representation only

ST

NPN DARLINGTON 80V 5A 65W TO220
Supplier: STMicroelectronics
Matchcode: TIP121
Rutronik No.: TDSTD7028
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.3616 $
18.08 $

Prices

50 0.3616 $
100 0.3363 $
250 0.32 $
550 0.2893 $
1,100 0.2658 $

NPN DARLINGTON 80V 5A 65W TO220 Description

Complementary power Darlington transistors

Parameter

Package
TO220
Polarisation
NPN
I(C)
5 A
V(CEO)
80 V
Current gain
1000
P(tot)
65 W
V(CBO)
80 V
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?