Cart

TIP120

ST TIP120

image shown is a representation only

ST

NPN DARLINGTON 60V 5A 65W TO220
Supplier: STMicroelectronics
Matchcode: TIP120
Rutronik No.: TDSTD7118
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available
0.3483 $
17.42 $

Prices

50 0.3483 $
100 0.324 $
250 0.3083 $
550 0.2787 $
1,150 0.256 $

NPN DARLINGTON 60V 5A 65W TO220 Description

Complementary power Darlington transistors

Parameter

Package
TO220
Polarisation
NPN
I(C)
5 A
V(CEO)
60 V
Current gain
1000
P(tot)
65 W
V(CBO)
60 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?