Cart

TESEO-LIV3F

ST TESEO-LIV3F

image shown is a representation only

ST

GPS/Galileo/Gl./BeiDou/QZSS MOD
Supplier: STMicroelectronics
Matchcode: TESEO-LIV3F SAMPLE
Rutronik No.: GPS1375
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
In Stock
17.07 $
17.07 $

Prices

1 17.07 $
2 16.57 $
4 16.09 $
9 15.36 $
20 14.75 $

GPS/Galileo/Gl./BeiDou/QZSS MOD Description

The Teseo-LIV3F module is an easy to use Global Navigation Satellite System (GNSS) standalone module, embedding TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).

The Teseo-LIV3F modules bring the proven accuracy and robustness of Teseo chips to the reach of everyone: the embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation.

Within its 9.7x10.1 mm tiny size, Teseo-LIV3F is offering superior accuracy thanks to the on board 26 MHz Temperature Compensated Crystal Oscillator (TCXO) and a reduced Time To First Fix (TTFF) relying to its dedicated 32 KHz Real Time Clock (RTC) oscillator.

Thanks to the embedded 16 Mbit flash Teseo-LIV3F offers many extra features such as data logging, 7 days autonomous assisted GNSS, FW reconfigurability as well as FW upgrades.

Teseo-LIV3F provides also the Autonomous Assisted GNSS able to predict satellite data based on previous observation of satellite.

Teseo-LIV3F module, being a certified solution, optimizes the time to market of the final applications with a temperature operating range from -40°C to 85°C.

Key Features

  • Simultaneously multiconstellation
  • 163 dBm navigation sensitivity
  • 1.5 m CEP accuracy positioning
  • 16 Mbit embedded Flash for data logging and FW upgrade
  • 2.1 V to 4.3 V supply voltage range
  • Tiny LCC 18 pin package (9.7x10.1)
  • Operating temperature (-40°, 85°C)
  • Free FW configuration
  • 17 μW standby current and 75 mW tracking power consumption


Parameter

TTFF cold start
32 sec
TTFF quickstart
1.5 sec
Sens.tracking
-163 dBm
Sens.navigation
-158 dBm
Antenna integr.
NO
Oper.temp.
-40 / +85 °C
Length
10.1 mm
Width
9.7 mm
Height
2.3 mm
Weight
7 g
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
10
Packaging
INDIVIDUAL
Oper.voltage
N V
ECCN
EAR99
Customs Tariff No.
85269120990
Country
South Korea
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?