Cart

TDE1898RDP

ST TDE1898RDP

image shown is a representation only

ST

HSS 400mOhm 35V DIP-8 THT
Supplier: STMicroelectronics
Matchcode: TDE1898RDP
Rutronik No.: ICIFP43822
Unit Pack: 50
MOQ: 400
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/07/2014
2.89 $
1,156.00 $

Prices

400 2.89 $
500 2.84 $
1,000 2.79 $
Obsolete article with this quantity is not orderable.

HSS 400mOhm 35V DIP-8 THT Description

0.5A high-side driver industrial intelligent power switch

Parameter

Automotive
NO
Mounting
THT
Package
DIP8
Channels
1
R(on,typ)/Ch
400 mOhm
V(op,min)
18 V
V(op,max)
35 V
I(lim,max)/Ch
0.5 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Technology
M.PowerBCD
OL Detection
Y Y/N/NA/NAN
V(in,min)
2 V
V(op,abs,max)
50 V
t(off)
20 µs
T(j,min)
-25 °C
T(j,max)
85 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
100 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?