Cart

TDE1898CFPT

ST TDE1898CFPT

image shown is a representation only

ST

HSS 400mOhm 35V SO-20 SMD
Supplier: STMicroelectronics
Matchcode: TDE1898CFPT
Rutronik No.: ICIFP45479
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
On request
5.04 $
5,040.00 $

HSS 400mOhm 35V SO-20 SMD Description

0.5A high-side driver industrial intelligent power switch

Parameter

Automotive
NO
Mounting
SMD
Package
SO-20
Channels
1
R(on,typ)/Ch
400 mOhm
V(op,min)
18 V
V(op,max)
35 V
I(lim,max)/Ch
0.5 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
M.PowerBCD
OL Detection
Y Y/N/NA/NAN
V(in,min)
2 V
V(op,abs,max)
50 V
t(off)
20 µs
T(j,min)
-25 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
85 °C
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
100 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?