Cart

TDE1798DP

ST TDE1798DP

image shown is a representation only

ST

HSS 35V DIP-8 THT
Supplier: STMicroelectronics
Matchcode: TDE1798DP
Rutronik No.: ICIFP43815
Unit Pack: 50
MOQ: 2000
package: DIP8
Packaging: TUBE
On request
4.86 $
9,720.00 $

HSS 35V DIP-8 THT Description

0.5A Intelligent Power Switch

Parameter

Automotive
NO
Mounting
THT
Package
DIP8
Channels
1
V(op,min)
6 V
V(op,max)
35 V
Leadfree Defin.
10
Packaging
TUBE
Technology
Bipolar
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-25 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?