Cart

TDE1747FPT

ST TDE1747FPT

image shown is a representation only

ST

HSS 45V SO-14 SMD
Supplier: STMicroelectronics
Matchcode: TDE1747FPT
Rutronik No.: ICIFP43817
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
Soon available
3.97 $
9,925.00 $

HSS 45V SO-14 SMD Description

Interface circuit - relay and lamp-driver

Parameter

Automotive
NO
Mounting
SMD
Package
SO-14
Channels
1
V(op,min)
10 V
V(op,max)
45 V
Leadfree Defin.
10
Packaging
REEL
Technology
Bipolar
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-25 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?