Cart

TDE1708DFT

ST

HSSvLSS 0.3A 48V DFN4x4 SMD
Supplier: STMicroelectronics
Matchcode: TDE1708DFT
Rutronik No.: ICIFP44029
Unit Pack: 4000
MOQ: 4000
package: QFN(4*4)
Packaging: REEL
Best Choice
In Stock
2.12 $
8,480.00 $

HSSvLSS 0.3A 48V DFN4x4 SMD Description

Intelligent Power Switch

Parameter

Automotive
NO
Mounting
SMD
Package
QFN(4*4)
V(op,min)
6 V
V(op,max)
48 V
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-25 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
Bipolar
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?