Cart

TDE1707BFPT

ST TDE1707BFPT

image shown is a representation only

ST

HSSvLSS 0.5A 48V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: TDE1707BFPT
Rutronik No.: ICIFP43793
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Best Choice
In Stock
2.61 $
6,525.00 $

HSSvLSS 0.5A 48V SO-8 SMD Description

0.5 A Intelligent Power Switch

Parameter

Automotive
NO
Mounting
SMD
Package
SO-8
V(op,min)
6 V
V(op,max)
48 V
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-25 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
85 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
Bipolar
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?