Cart

TDA7233D013TR

ST TDA7233D013TR

image shown is a representation only

ST

XxOP xMHz xV/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TDA7233D013TR
Rutronik No.: ICRTV4463
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/20/2016
On request
On request
Obsolete article with this quantity is not orderable.

XxOP xMHz xV/µs SO8 _SMD Description

1 W audio amplifier with mute

Parameter

Optimisation
Audio
R2R
No
Shutdown
No
Input bias
100000 pA
Vcc(min)
1.8 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?