Cart

TD352IDT

ST TD352IDT

image shown is a representation only

ST

IGBTDr 1200V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: TD352IDT
Rutronik No.: ICIFP44377
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
3,600.00 $

Prices

2,500 1.44 $
5,000 1.42 $
7,500 1.39 $

IGBTDr 1200V SO-8 SMD Description

Advanced IGBT/MOSFET driver

Parameter

Application
1200V
Mounting
150
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?