Cart

TD350ETR

ST TD350ETR

image shown is a representation only

ST

HaBr MOSvIGBTDr 1200V SO-14 SMD
Supplier: STMicroelectronics
Matchcode: TD350ETR
Rutronik No.: ICGDRV1083
Unit Pack: 1
MOQ: 1
package: SO-14
Packaging: INDIVIDUAL
On request
2.28 $
0 $
Article with this quantity is not orderable.

HaBr MOSvIGBTDr 1200V SO-14 SMD Description

Advanced IGBT/MOSFET driver

Parameter

Application
Driver
Channels
2
V(op,max)
1200 V
Mounting
SMD
T(j,max)
150 °C
t(on)
0.135 µS
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?