Cart

TD350ETR

ST TD350ETR

image shown is a representation only

ST

IGBTDr 1200V SO-14 SMD
Supplier: STMicroelectronics
Matchcode: TD350ETR
Rutronik No.: ICIFP45918
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
3,225.00 $

Prices

2,500 1.29 $
5,000 1.26 $
7,500 1.24 $

IGBTDr 1200V SO-14 SMD Description

Advanced IGBT/MOSFET driver

Parameter

Application
1200V
V(op,max)
26 V
V(op,abs,max)
28 V
Mounting
125
I(lim,max)/Ch
0.50 A
V(in,min)
0.45 V
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?