Cart

TD350E

ST TD350E

image shown is a representation only

ST

HaBr MOSvIGBTDr 1200V SO-14 SMD
Supplier: STMicroelectronics
Matchcode: TD350E
Rutronik No.: ICGDRV1074
Unit Pack: 1
MOQ: 1
package: SO-14
Packaging: INDIVIDUAL
In Stock
2.30 $
2.30 $

HaBr MOSvIGBTDr 1200V SO-14 SMD Description

Advanced IGBT/MOSFET driver

Parameter

Application
Driver
Channels
6
V(op,max)
1200 V
Mounting
SMD
T(j,max)
125 °C
t(on)
0.5 µS
t(off)
0.45 µS
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?