Cart

T850-6G-TR

ST T850-6G-TR

image shown is a representation only

ST

TRIAC 600V 8A TO-220AB
Supplier: STMicroelectronics
Matchcode: T850-6G-TR
Rutronik No.: THYR90372
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.7105 $
1,421.00 $

Prices

2,000 0.7105 $
4,000 0.691 $
6,000 0.602 $

TRIAC 600V 8A TO-220AB Description

8A TRIAC for Surface Mount Design


Available either in through-hole and surface-mount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc.


The Snubberless versions (BTA, BTB08_xxxxW and T8 series) are specially recommended for use on inductive loads, thanks to their high commutation performance.


Logic level versions are designed to interface directly with low power drivers such as Microcontrollers.


By using an internal ceramic pad, the BTA series provide voltage insulated tab (rated at 2500 VRMS) in compliance with UL standards (file ref.: E81734).


Key Features


  • On-state rms current, IT(RMS) 8 A
  • Repetitive peak off-state voltage, VDRM / VRRM 600 V to 800 V
  • Triggering gate current, IGT 5 to 50 mA



Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
I(GT) max
50 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?