Cart

T835T-8T

ST T835T-8T

image shown is a representation only

ST

TRIAC 800V 8A TO-220AB
Supplier: STMicroelectronics
Matchcode: T835T-8T
Rutronik No.: THYR90294
Unit Pack: 1
MOQ: 1
package: TO-220AB
Packaging: INDIVIDUAL
On request
1.16 $
0 $
Article with this quantity is not orderable.

Parameter

I (TRMS) eff
8 A
U(RRM)
800 V
I(GT) max
35 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?