Cart

T835T-8G-TR

ST T835T-8G-TR

image shown is a representation only

ST

TRIAC 8A 800V D2PAK
Supplier: STMicroelectronics
Matchcode: T835T-8G-TR
Rutronik No.: THYR90417
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
0.4216 $
421.60 $

Prices

1,000 0.4216 $
2,000 0.3979 $
3,000 0.3847 $
4,000 0.3584 $
5,000 0.3373 $

Parameter

I (TRMS) eff
8 A
U(RRM)
800 V
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?