Cart

T835T-6I

ST T835T-6I

image shown is a representation only

ST

TRIAC 8A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: T835T-6I
Rutronik No.: TRIAC5316
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.8425 $
42.13 $

Prices

50 0.8425 $
100 0.7583 $
200 0.7372 $
350 0.7161 $
700 0.6424 $

TRIAC 8A 600V TO220 INSULATED Description

T series

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?