Cart

T825T-6I

ST T825T-6I

image shown is a representation only

ST

TRIAC 8A 600V TO220
Supplier: STMicroelectronics
Matchcode: T825T-6I
Rutronik No.: THYR90254
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.6292 $
31.46 $

Prices

50 0.6292 $
100 0.5663 $
200 0.5506 $
400 0.5348 $
750 0.4798 $

TRIAC 8A 600V TO220 Description

T series


Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
I(GT) max
25 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?