Cart

T635T-8T

ST T635T-8T

image shown is a representation only

ST

TRIAC 800V 6A SUBBERL. TO-220AB
Supplier: STMicroelectronics
Matchcode: T635T-8T
Rutronik No.: THYR90370
Unit Pack: 50
MOQ: 1000
package: TO-220AB
Packaging: TUBE
On request
0.3436 $
343.60 $

TRIAC 800V 6A SUBBERL. TO-220AB Description

T series


Parameter

I (TRMS) eff
6 A
U(RRM)
800 V
I(GT) max
35 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?