Cart

T610T-8T

ST T610T-8T

image shown is a representation only

ST

TRIAC 800V 6A TO-220AB
Supplier: STMicroelectronics
Matchcode: T610T-8T
Rutronik No.: TRIAC5331
Unit Pack: 50
MOQ: 3000
package: D2PAK
Packaging: TUBE
Topseller
On request
0.2687 $
806.10 $

TRIAC 800V 6A TO-220AB Description

T series

Parameter

I (TRMS) eff
25 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?